



CMM-3312AT-44308-TR | |
|---|---|
DigiKey Part Number | 102-5085-2-ND - Tape & Reel (TR) 102-5085-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMM-3312AT-44308-TR |
Description | MIC MEMS ANLG OMNI -44DB 0.130"D |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-44dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-3312AT-44308-TR Models |
Category | S/N Ratio 58dB |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 2 V |
Series | Voltage Range 1.6 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 80 µA |
Part Status Obsolete | Port Location Top |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.130" Dia (3.30mm) |
Direction Omnidirectional | Height (Max) 0.051" (1.30mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Circular |
Sensitivity -44dB ±3dB @ 94dB SPL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM034402-1 | DB Unlimited | 712 | 2104-MM034402-1-ND | ¥19.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥10.96600 | ¥109.66 |
| 25 | ¥9.86760 | ¥246.69 |
| 50 | ¥9.12680 | ¥456.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.10020 | ¥6,100.20 |


