




CMM-2718AB-38108-TR | |
|---|---|
DigiKey Part Number | 102-5096-2-ND - Tape & Reel (TR) 102-5096-1-ND - Cut Tape (CT) 102-5096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-2718AB-38108-TR |
Description | MIC MEMS ANALOG OMNI -38DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-2718AB-38108-TR Models |
Category | Impedance 400 Ohms |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 2 V |
Series | Voltage Range 1.6 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 75 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.108" L x 0.073" W (2.75mm x 1.85mm) |
Direction Omnidirectional | Height (Max) 0.037" (0.95mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -38dB ±1dB @ 94dB SPL | Base Product Number |
S/N Ratio 65dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥7.19500 | ¥71.95 |
| 25 | ¥6.54320 | ¥163.58 |
| 50 | ¥6.09500 | ¥304.75 |
| 100 | ¥5.68070 | ¥568.07 |
| 250 | ¥5.18296 | ¥1,295.74 |
| 500 | ¥4.93470 | ¥2,467.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.86449 | ¥4,864.49 |
| 2,000 | ¥4.52803 | ¥9,056.06 |
| 3,000 | ¥4.34462 | ¥13,033.86 |
| 5,000 | ¥4.12651 | ¥20,632.55 |
| 7,000 | ¥4.03162 | ¥28,221.34 |




