Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.7kHz 80dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.7kHz 80dB @ 5V, 10cm Surface Mount Solder Pads
Understanding Audio Frequency Range in Audio Design

CMI-9655S-SMT-TR

DigiKey Part Number
102-3738-2-ND - Tape & Reel (TR)
102-3738-1-ND - Cut Tape (CT)
102-3738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMI-9655S-SMT-TR
Description
BUZZER MAGNETIC 5V 9.6X9.6 SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.7kHz 80dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMI-9655S-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
Same Sky (Formerly CUI Devices)
Sound Pressure Level (SPL)
80dB @ 5V, 10cm
Series
Current - Supply
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Top
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Driver Circuitry
Indicator, Internally Driven
Ratings
Washable
Input Type
DC
Mounting Type
Surface Mount
Voltage - Rated
5 V
Termination
Solder Pads
Voltage Range
4 ~ 7V
Size / Dimension
0.378" L x 0.378" W (9.60mm x 9.60mm)
Frequency
2.7kHz
Height - Seated (Max)
0.209" (5.30mm)
Technology
Magnetic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,836
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.90000¥35.90
10¥28.25500¥282.55
25¥25.74840¥643.71
50¥24.02040¥1,201.02
100¥22.54680¥2,254.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥20.14212¥12,085.27
1,200¥18.78091¥22,537.09
1,800¥18.42048¥33,156.86
Manufacturers Standard Package