
CMI-0955-12TH | |
|---|---|
DigiKey Part Number | 2223-CMI-0955-12TH-ND |
Manufacturer | |
Manufacturer Product Number | CMI-0955-12TH |
Description | 9MMX5.5MM 12 V, 85 DB, THROUGH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 100mA 2.7kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMI-0955-12TH Models |
Category | Technology Magnetic |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 12V, 10cm |
Packaging Tray | Current - Supply 100mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 9 ~ 28V | Size / Dimension 0.362" Dia (9.20mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.224" (5.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.64000 | ¥11.64 |
| 10 | ¥8.77400 | ¥87.74 |
| 25 | ¥7.88560 | ¥197.14 |
| 50 | ¥7.28760 | ¥364.38 |
| 100 | ¥6.74420 | ¥674.42 |
| 300 | ¥5.98230 | ¥1,794.69 |
| 500 | ¥5.66464 | ¥2,832.32 |
| 1,000 | ¥5.26615 | ¥5,266.15 |
| 5,000 | ¥4.46724 | ¥22,336.20 |


