100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Unidirectional ( -47dB ±3dB @ 94dB SPL ) PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Unidirectional ( -47dB ±3dB @ 94dB SPL ) PC Pins
CUI Devices CMEJ Electret Condenser Microphones | Digi-Key Daily
Comparing MEMS and Electret Condenser (ECM) Microphones

CMC-6015-47P

DigiKey Part Number
102-4538-ND
Manufacturer
Manufacturer Product Number
CMC-6015-47P
Description
MIC COND ANLG UNI -47DB 0.236"D
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Unidirectional (-47dB ±3dB @ 94dB SPL) PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CMC-6015-47P Models
Product Attributes
Filter Similar Products
Category
Impedance
2.2 kOhms
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - Rated
2 V
Series
Voltage Range
2 V ~ 10 V
Packaging
Box
Current - Supply
500 µA
Part Status
Active
Port Location
Top
Type
Electret Condenser
Termination
PC Pins
Output Type
Analog
Size / Dimension
0.236" Dia (6.00mm)
Direction
Unidirectional
Height (Max)
0.094" (2.40mm)
Frequency Range
100 Hz ~ 20 kHz
Shape
Circular
Sensitivity
-47dB ±3dB @ 94dB SPL
Base Product Number
S/N Ratio
56dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 806
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.96000¥26.96
10¥20.52600¥205.26
25¥18.50760¥462.69
50¥17.14160¥857.08
100¥15.89860¥1,589.86
300¥14.14927¥4,244.78
500¥13.41716¥6,708.58
1,000¥12.49757¥12,497.57
5,000¥11.56731¥57,836.55
Manufacturers Standard Package