




CFM-9225V-230-340 | |
|---|---|
DigiKey Part Number | 102-4388-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9225V-230-340 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 51.1 CFM (1.43m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9225V-230-340 Models |
Category | Noise 34.0dB(A) |
Mfr | Power (Watts) 2.09 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.228 lb (103.42 g) |
Width 25.00mm | Current Rating (Amps) 0.087A |
Air Flow 51.1 CFM (1.43m³/min) | Voltage Range 8 ~ 27.6VDC |
Static Pressure 0.150 in H2O (37.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.76000 | ¥80.76 |
| 10 | ¥65.55800 | ¥655.58 |
| 25 | ¥59.83800 | ¥1,495.95 |
| 50 | ¥55.72240 | ¥2,786.12 |
| 100 | ¥51.83000 | ¥5,183.00 |
| 250 | ¥48.04872 | ¥12,012.18 |




