CFM-9225V-227-320 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: ¥73.53000
Datasheet
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 45.0 CFM (1.26m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 45.0 CFM (1.26m³/min) 2 Wire Leads
CFM-9225V-227-320
CFM-9225V-227-320
Fan Bearing Types – Weighing the Pros and Cons

CFM-9225V-227-320

DigiKey Part Number
102-5614-ND
Manufacturer
Manufacturer Product Number
CFM-9225V-227-320
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 45.0 CFM (1.26m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-9225V-227-320 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
32.0dB(A)
Mfr
Power (Watts)
1.54 W
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.203 lb (92.08 g)
Width
25.00mm
Current Rating (Amps)
0.064A
Air Flow
45.0 CFM (1.26m³/min)
Voltage Range
8 ~ 27.6VDC
Static Pressure
0.130 in H2O (32.5 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF92252V2-1000U-A99Sunon Fans0259-1827-ND¥73.53000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.68000¥71.68
10¥58.32000¥583.20
25¥53.24680¥1,331.17
50¥49.59340¥2,479.67
100¥46.13380¥4,613.38
250¥42.42816¥10,607.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.