




CFM-9225V-127-320 | |
|---|---|
DigiKey Part Number | 102-4636-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9225V-127-320 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 45.0 CFM (1.26m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9225V-127-320 Models |
Category | Noise 32.0dB(A) |
Mfr | Power (Watts) 1.46 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.203 lb (92.08 g) |
Width 25.00mm | Current Rating (Amps) 0.121A |
Air Flow 45.0 CFM (1.26m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.130 in H2O (32.5 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.80000 | ¥67.80 |
| 10 | ¥55.13700 | ¥551.37 |
| 25 | ¥50.34800 | ¥1,258.70 |
| 50 | ¥46.89900 | ¥2,344.95 |
| 100 | ¥43.62910 | ¥4,362.91 |
| 250 | ¥39.97160 | ¥9,992.90 |




