
CFM-8020CF-125-273 | |
|---|---|
DigiKey Part Number | 2223-CFM-8020CF-125-273-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8020CF-125-273 |
Description | FAN AXIAL 80X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 24.5 CFM (0.685m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 27.4dB(A) |
Series | Power (Watts) 960 mW |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.080A |
Air Flow 24.5 CFM (0.685m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.070 in H2O (17.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.88000 | ¥79.88 |
| 10 | ¥64.85300 | ¥648.53 |
| 25 | ¥59.19240 | ¥1,479.81 |
| 56 | ¥54.47982 | ¥3,050.87 |
| 112 | ¥50.66679 | ¥5,674.68 |
| 280 | ¥47.49768 | ¥13,299.35 |




