Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 34.9 CFM (0.977m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 34.9 CFM (0.977m³/min) 2 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-8015CF-130-301

DigiKey Part Number
2223-CFM-8015CF-130-301-ND
Manufacturer
Manufacturer Product Number
CFM-8015CF-130-301
Description
FAN AXIAL 80X15.4MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 34.9 CFM (0.977m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
30.1dB(A)
Series
Power (Watts)
3.12 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
CE, cURus, TUV
Width
15.40mm
Current Rating (Amps)
0.260A
Air Flow
34.9 CFM (0.977m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.100 in H2O (24.9 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
40000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.67000¥77.67
10¥63.13300¥631.33
25¥57.63040¥1,440.76
50¥53.67180¥2,683.59
180¥46.93000¥8,447.40
360¥46.16350¥16,618.86
Manufacturers Standard Package