Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 23.2 CFM (0.650m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 23.2 CFM (0.650m³/min) 2 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-8015BF-220-213

DigiKey Part Number
2223-CFM-8015BF-220-213-ND
Manufacturer
Manufacturer Product Number
CFM-8015BF-220-213
Description
FAN AXIAL 80X15.4MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 23.2 CFM (0.650m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
21.3dB(A)
Series
Power (Watts)
1.44 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
CE, cURus, TUV
Width
15.40mm
Current Rating (Amps)
0.060A
Air Flow
23.2 CFM (0.650m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.040 in H2O (10.0 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.59000¥103.59
10¥83.93100¥839.31
25¥76.55360¥1,913.84
50¥71.26540¥3,563.27
180¥62.48533¥11,247.36
Manufacturers Standard Package