Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 42.7 CFM (1.20m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 42.7 CFM (1.20m³/min) 2 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-7025B-150-443

DigiKey Part Number
2223-CFM-7025B-150-443-ND
Manufacturer
Manufacturer Product Number
CFM-7025B-150-443
Description
FAN AXIAL 70X25.2MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 42.7 CFM (1.20m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-7025B-150-443 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
41.9dB(A)
Series
Power (Watts)
6 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 70mm L x 70mm H
Approval Agency
CE, cURus, TUV
Width
25.20mm
Current Rating (Amps)
0.500A
Air Flow
42.7 CFM (1.20m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.340 in H2O (84.7 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.44000¥114.44
10¥92.65900¥926.59
25¥84.50240¥2,112.56
50¥78.65520¥3,932.76
100¥73.14250¥7,314.25
250¥69.42816¥17,357.04
Manufacturers Standard Package