


CFM-7015C-140-357-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-7015C-140-357-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7015C-140-357-20 |
Description | FAN AXIAL 70X15.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 25.7 CFM (0.720m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7015C-140-357-20 Models |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 35.7dB(A) |
Series | Power (Watts) 3.12 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 70mm L x 70mm H | Approval Agency CE, cURus, TUV |
Width 15.50mm | Current Rating (Amps) 0.260A |
Air Flow 25.7 CFM (0.720m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.76000 | ¥80.76 |
| 10 | ¥65.55800 | ¥655.58 |
| 25 | ¥59.83800 | ¥1,495.95 |
| 96 | ¥52.05281 | ¥4,997.07 |
| 192 | ¥48.39125 | ¥9,291.12 |
| 288 | ¥48.04872 | ¥13,838.03 |



