Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 30.4 CFM (0.851m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-6015V-154-362-20

DigiKey Part Number
CFM-6015V-154-362-20-ND
Manufacturer
Manufacturer Product Number
CFM-6015V-154-362-20
Description
FAN AXIAL 60X15MM 12VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 30.4 CFM (0.851m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6015V-154-362-20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
36.2dB(A)
Mfr
Power (Watts)
2.56 W
Series
RPM
Packaging
Tray
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.078 lb (35.38 g)
Width
15.00mm
Current Rating (Amps)
0.213A
Air Flow
30.4 CFM (0.851m³/min)
Voltage Range
4.5 ~ 13.8VDC
Static Pressure
0.220 in H2O (54.8 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 844
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.22000¥95.22
10¥77.23100¥772.31
25¥70.45960¥1,761.49
50¥65.60200¥3,280.10
200¥57.19560¥11,439.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.