



CFM-6015V-147-342 | |
|---|---|
DigiKey Part Number | 102-5599-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6015V-147-342 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 26.4 CFM (0.739m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6015V-147-342 Models |
Category | Noise 34.2dB(A) |
Mfr | Power (Watts) 1.77 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.078 lb (35.38 g) |
Width 15.00mm | Current Rating (Amps) 0.147A |
Air Flow 26.4 CFM (0.739m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.11000 | ¥78.11 |
| 10 | ¥63.43300 | ¥634.33 |
| 25 | ¥57.90520 | ¥1,447.63 |
| 50 | ¥53.92560 | ¥2,696.28 |
| 200 | ¥46.63060 | ¥9,326.12 |
| 400 | ¥46.39565 | ¥18,558.26 |






