
CES-403015-24PM-67 | |
|---|---|
DigiKey Part Number | 2223-CES-403015-24PM-67-ND |
Manufacturer | |
Manufacturer Product Number | CES-403015-24PM-67 |
Description | ENCLOSED SPEAKER, 2W, 4OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose, Enclosure Included Speaker 2 W 200 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | CES-403015-24PM-67 Models |
Category | Power - Rated 2 W |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 3 W |
Series | Port Location Top |
Packaging Tray | Shape Oval, Rectangular Frame |
Part Status Active | Material - Cone Polyethylenimine (PEI) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose, Enclosure Included | Ingress Protection IPX7 |
Frequency Range 200 Hz ~ 20 kHz | Termination Wire Leads |
Frequency - Self Resonant 1kHz | Size / Dimension 1.575" L x 1.181" W (40.00mm x 30.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Efficiency - dBA 108.00 | Operating Temperature -40°C ~ 70°C |
Efficiency - Testing 2W/100mm | Distortion Rating 10% Max @ 2kHz, 100mW |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.14000 | ¥68.14 |
| 10 | ¥52.31600 | ¥523.16 |
| 25 | ¥47.31080 | ¥1,182.77 |
| 50 | ¥43.91360 | ¥2,195.68 |
| 100 | ¥40.81240 | ¥4,081.24 |
| 250 | ¥37.11940 | ¥9,279.85 |
| 500 | ¥34.59902 | ¥17,299.51 |
| 1,000 | ¥33.28674 | ¥33,286.74 |


