New Product
8 Ohms General Purpose Speaker 1 W 800 Hz ~ 20 kHz Side Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CES-24205-18-L200

DigiKey Part Number
2223-CES-24205-18-L200-ND
Manufacturer
Manufacturer Product Number
CES-24205-18-L200
Description
SPEAKER, 24 X 20MM RECTANGLE, 5M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 800 Hz ~ 20 kHz Side Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CES-24205-18-L200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Rated
1 W
Series
Power - Max
1.2 W
Packaging
Box
Port Location
Side
Part Status
Active
Shape
Rectangular
Technology
Magnetic
Material - Cone
Polyetheretherketone (PEEK)
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
800 Hz ~ 20 kHz
Termination
Wire Leads
Frequency - Self Resonant
1kHz
Size / Dimension
0.945" L x 0.787" W (24.00mm x 20.00mm)
Impedance
8 Ohms
Height - Seated (Max)
0.197" (5.00mm)
Efficiency - dBA
96.00
Operating Temperature
-30°C ~ 60°C
Efficiency - Testing
1W/100mm
Distortion Rating
15% @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 420
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.93000¥41.93
10¥32.06300¥320.63
25¥28.95160¥723.79
65¥26.09508¥1,696.18
130¥24.23938¥3,151.12
260¥22.54400¥5,861.44
520¥20.99387¥10,916.81
1,040¥19.57420¥20,357.17
Manufacturers Standard Package