


CES-20134-088PMA | |
|---|---|
DigiKey Part Number | 2223-CES-20134-088PMA-ND |
Manufacturer | |
Manufacturer Product Number | CES-20134-088PMA |
Description | SPEAKER 8OHM 800MW TOP PORT 91DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 800 mW 500 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CES-20134-088PMA Models |
Category | Power - Rated 800 mW |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 1 W |
Series | Port Location Top |
Packaging Tray | Shape Rectangular |
Part Status Active | Material - Cone Polyetheretherketone (PEEK) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose, Enclosure Included | Termination Wire Leads with Connector |
Frequency Range 500 Hz ~ 20 kHz | Size / Dimension 0.787" L x 0.633" W (20.00mm x 16.09mm) |
Frequency - Self Resonant 1.3kHz | Height - Seated (Max) 0.192" (4.87mm) |
Impedance 8 Ohms | Operating Temperature -20°C ~ 70°C |
Efficiency - dBA 91.00 | Distortion Rating 10% Max @ 2KHz, 0.1M, 0.8W |
Efficiency - Testing 800mW/100mm | Base Product Number |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.49000 | ¥34.49 |
| 10 | ¥26.34000 | ¥263.40 |
| 25 | ¥23.77120 | ¥594.28 |
| 80 | ¥20.93963 | ¥1,675.17 |
| 160 | ¥19.45000 | ¥3,112.00 |
| 320 | ¥18.08906 | ¥5,788.50 |
| 560 | ¥17.07591 | ¥9,562.51 |
| 1,040 | ¥16.03624 | ¥16,677.69 |
| 5,040 | ¥15.34084 | ¥77,317.83 |


