4 Ohms General Purpose Speaker 5 W 136 Hz ~ 20 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS-4837-54L100

DigiKey Part Number
2223-CDS-4837-54L100-ND
Manufacturer
Manufacturer Product Number
CDS-4837-54L100
Description
SPEAKER, 48 SQUARE, 37.6MM DEEP,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 5 W 136 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Rated
5 W
Series
Power - Max
6 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Round, Square Frame
Technology
Magnetic
Material - Cone
Paper
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
136 Hz ~ 20 kHz
Termination
Wire Leads
Frequency - Self Resonant
170Hz
Size / Dimension
1.890" L x 1.890" W (48.00mm x 48.00mm)
Impedance
4 Ohms
Height - Seated (Max)
1.193" (30.30mm)
Efficiency - dBA
84.00
Operating Temperature
-20°C ~ 60°C
Efficiency - Testing
1W/1M
Distortion Rating
5% Max @ 2kHz, 1W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 484
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.51000¥107.51
16¥78.72000¥1,259.52
32¥73.07844¥2,338.51
64¥67.92891¥4,347.45
112¥64.09688¥7,178.85
256¥58.91469¥15,082.16
512¥55.87416¥28,607.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.