
CDM847-03A-FP-F010-67 | |
|---|---|
DigiKey Part Number | 2223-CDM847-03A-FP-F010-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM847-03A-FP-F010-67 |
Description | CONN RCPT FMALE 3POS GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM847-03A-FP-F010-67 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Board Guide, Board Lock |
Shell Size - Insert M8-3 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60V |
Termination Solder | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.56000 | ¥57.56 |
| 10 | ¥48.88400 | ¥488.84 |
| 25 | ¥45.81920 | ¥1,145.48 |
| 50 | ¥43.63080 | ¥2,181.54 |
| 100 | ¥41.54760 | ¥4,154.76 |
| 250 | ¥38.94740 | ¥9,736.85 |
| 560 | ¥36.79439 | ¥20,604.86 |
| 1,120 | ¥35.03990 | ¥39,244.69 |




