
CDM846-05B-MP-F810-67 | |
|---|---|
DigiKey Part Number | 2223-CDM846-05B-MP-F810-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM846-05B-MP-F810-67 |
Description | CONN RCPT MALE 5POS GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM846-05B-MP-F810-67 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Board Guide, Board Lock |
Shell Size - Insert M8-5 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30V |
Termination Solder | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation B | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.87000 | ¥60.87 |
| 10 | ¥51.73700 | ¥517.37 |
| 25 | ¥48.49840 | ¥1,212.46 |
| 50 | ¥46.18140 | ¥2,309.07 |
| 150 | ¥42.73660 | ¥6,410.49 |
| 300 | ¥40.69747 | ¥12,209.24 |
| 600 | ¥38.75637 | ¥23,253.82 |
| 1,050 | ¥37.25720 | ¥39,120.06 |



