
CDM845-05B-FP-F010-67 | |
|---|---|
DigiKey Part Number | 2223-CDM845-05B-FP-F010-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM845-05B-FP-F010-67 |
Description | CONN RCPT FMALE 5POS GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM845-05B-FP-F010-67 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Board Guide, Board Lock |
Shell Size - Insert M8-5 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30V |
Termination Solder | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Brass |
Orientation B | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.52000 | ¥73.52 |
| 10 | ¥62.47200 | ¥624.72 |
| 25 | ¥58.55480 | ¥1,463.87 |
| 50 | ¥55.75960 | ¥2,787.98 |
| 150 | ¥51.60033 | ¥7,740.05 |
| 300 | ¥49.13867 | ¥14,741.60 |
| 600 | ¥46.79522 | ¥28,077.13 |
| 1,050 | ¥44.98563 | ¥47,234.91 |



