
CDM845-03A-FP-F010-67 | |
|---|---|
DigiKey Part Number | 2223-CDM845-03A-FP-F010-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM845-03A-FP-F010-67 |
Description | CONN RCPT FMALE 3POS GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM845-03A-FP-F010-67 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Board Guide, Board Lock |
Shell Size - Insert M8-3 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60V |
Termination Solder | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.02000 | ¥62.02 |
| 10 | ¥52.73800 | ¥527.38 |
| 25 | ¥49.43160 | ¥1,235.79 |
| 50 | ¥47.07120 | ¥2,353.56 |
| 150 | ¥43.55973 | ¥6,533.96 |
| 300 | ¥41.48120 | ¥12,444.36 |
| 600 | ¥39.50288 | ¥23,701.73 |
| 1,050 | ¥37.97495 | ¥39,873.70 |




