
CDM814-04A-MT-F810-67 | |
|---|---|
DigiKey Part Number | 2223-CDM814-04A-MT-F810-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM814-04A-MT-F810-67 |
Description | 4 PINS, PANEL MOUNT, CRIMPED PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CDM814-04A-MT-F810-67 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M8-4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60V |
Termination Solder Cup | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.02000 | ¥62.02 |
| 10 | ¥52.68000 | ¥526.80 |
| 25 | ¥49.37840 | ¥1,234.46 |
| 80 | ¥45.48600 | ¥3,638.88 |
| 160 | ¥43.31513 | ¥6,930.42 |
| 320 | ¥41.24841 | ¥13,199.49 |
| 560 | ¥39.65257 | ¥22,205.44 |
| 1,040 | ¥37.95952 | ¥39,477.90 |







