
CDM813-06A-FT-F010-67 | |
|---|---|
DigiKey Part Number | 2223-CDM813-06A-FT-F010-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM813-06A-FT-F010-67 |
Description | 6 PINS, PANEL MOUNT, CRIMPED PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CDM813-06A-FT-F010-67 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M8-6 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30V |
Termination Solder Cup | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.14000 | ¥90.14 |
| 10 | ¥76.60500 | ¥766.05 |
| 25 | ¥71.80680 | ¥1,795.17 |
| 80 | ¥66.14863 | ¥5,291.89 |
| 160 | ¥62.99206 | ¥10,078.73 |
| 320 | ¥59.98744 | ¥19,195.98 |
| 560 | ¥57.66727 | ¥32,293.67 |
| 1,040 | ¥55.20588 | ¥57,414.12 |






