
CDM811-08A-FT-R805-67 | |
|---|---|
DigiKey Part Number | 2223-CDM811-08A-FT-R805-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM811-08A-FT-R805-67 |
Description | 8 PINS, PANEL MOUNT, REAR FASTEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CDM811-08A-FT-R805-67 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M8-8 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 30V |
Termination Solder Cup | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 240 | ¥76.96229 | ¥18,470.95 |




