5 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM811-05B-FT-R805-67

DigiKey Part Number
2223-CDM811-05B-FT-R805-67-ND
Manufacturer
Manufacturer Product Number
CDM811-05B-FT-R805-67
Description
5 PINS, PANEL MOUNT, REAR FASTEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
CDM811-05B-FT-R805-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Box
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
5
Material Flammability Rating
UL94 V-0
Shell Size - Insert
M8-5
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
3A
Mounting Feature
Bulkhead - Rear Side Nut
Voltage Rating
30V
Termination
Solder Cup
Operating Temperature
-25°C ~ 80°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
B
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
240¥58.39375¥14,014.50