
CDM808-04A-MW-R805-050-67 | |
|---|---|
DigiKey Part Number | 2223-CDM808-04A-MW-R805-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM808-04A-MW-R805-050-67 |
Description | CIRC CBL 4POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CDM808-04A-MW-R805-050-67 Models |
Category | 1st Connector Orientation A |
Manufacturer Same Sky (Formerly CUI Devices) | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Box | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.95000 | ¥71.95 |
| 10 | ¥61.14000 | ¥611.40 |
| 25 | ¥57.31120 | ¥1,432.78 |
| 50 | ¥54.57380 | ¥2,728.69 |
| 200 | ¥49.48890 | ¥9,897.78 |
| 400 | ¥47.12803 | ¥18,851.21 |
| 600 | ¥45.80020 | ¥27,480.12 |
| 1,000 | ¥44.18031 | ¥44,180.31 |





