CDM805-06A-FP-F011-67 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 68
Unit Price: ¥90.14000
Datasheet
6 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM805-06A-FP-F011-67

DigiKey Part Number
2223-CDM805-06A-FP-F011-67-ND
Manufacturer
Manufacturer Product Number
CDM805-06A-FP-F011-67
Description
6 PINS, PANEL MOUNT, PC PINS, FR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
CDM805-06A-FP-F011-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Box
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
6
Material Flammability Rating
UL94 V-0
Shell Size - Insert
M8-6
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
1.5A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
30V
Termination
Solder
Operating Temperature
-25°C ~ 80°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
A
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDM802-06A-FP-F010-67Same Sky (Formerly CUI Devices)682223-CDM802-06A-FP-F010-67-ND¥90.14000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.14000¥90.14
10¥76.60500¥766.05
25¥71.80680¥1,795.17
80¥66.14863¥5,291.89
160¥62.99206¥10,078.73
320¥59.98744¥19,195.98
560¥57.66727¥32,293.67
1,040¥55.20588¥57,414.12
Manufacturers Standard Package