
CDM804-06A-MP-R805-67 | |
|---|---|
DigiKey Part Number | 2223-CDM804-06A-MP-R805-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM804-06A-MP-R805-67 |
Description | 6 PINS, PANEL MOUNT, PC PINS, RE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM804-06A-MP-R805-67 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M8-6 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 30V |
Termination Solder | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.10000 | ¥74.10 |
| 10 | ¥62.95900 | ¥629.59 |
| 25 | ¥59.01480 | ¥1,475.37 |
| 80 | ¥54.36288 | ¥4,349.03 |
| 160 | ¥51.76863 | ¥8,282.98 |
| 320 | ¥49.29900 | ¥15,775.68 |
| 560 | ¥47.39195 | ¥26,539.49 |
| 1,040 | ¥45.36880 | ¥47,183.55 |




