
CDM803-08A-FP-R805-67 | |
|---|---|
DigiKey Part Number | 2223-CDM803-08A-FP-R805-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM803-08A-FP-R805-67 |
Description | 8 PINS, PANEL MOUNT, PC PINS, RE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM803-08A-FP-R805-67 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M8-8 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 30V |
Termination Solder | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.28000 | ¥105.28 |
| 10 | ¥89.46500 | ¥894.65 |
| 25 | ¥83.85760 | ¥2,096.44 |
| 80 | ¥77.24900 | ¥6,179.92 |
| 160 | ¥73.56319 | ¥11,770.11 |
| 320 | ¥70.05438 | ¥22,417.40 |
| 560 | ¥67.34509 | ¥37,713.25 |
| 1,040 | ¥64.47098 | ¥67,049.82 |




