
CDM1228-08A-01MST-3M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1228-08A-01MST-3M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1228-08A-01MST-3M-67 |
Description | CIRC CBL 8POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CDM1228-08A-01MST-3M-67 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥250.99000 | ¥250.99 |
| 12 | ¥210.59583 | ¥2,527.15 |
| 36 | ¥194.88694 | ¥7,015.93 |
| 60 | ¥187.99350 | ¥11,279.61 |
| 108 | ¥180.36176 | ¥19,479.07 |
| 252 | ¥169.90742 | ¥42,816.67 |
| 504 | ¥161.81036 | ¥81,552.42 |

















