
CDM1227-05A-FW-R9-050-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1227-05A-FW-R9-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1227-05A-FW-R9-050-67 |
Description | CIRC CBL 5POS PLUG TO WIRE 1.67' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.67' (508.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Same Sky (Formerly CUI Devices) | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.67' (508.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.54000 | ¥147.54 |
| 10 | ¥125.35700 | ¥1,253.57 |
| 25 | ¥117.50360 | ¥2,937.59 |
| 50 | ¥111.89480 | ¥5,594.74 |
| 200 | ¥101.47325 | ¥20,294.65 |
| 400 | ¥96.63470 | ¥38,653.88 |
| 600 | ¥93.91338 | ¥56,348.03 |







