
CDM1225-04A-MW-R9-050-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1225-04A-MW-R9-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1225-04A-MW-R9-050-67 |
Description | CIRC CBL 4POS RCPT TO WIRE 1.67' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.67' (508.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Same Sky (Formerly CUI Devices) | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.67' (508.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.97000 | ¥123.97 |
| 10 | ¥105.32700 | ¥1,053.27 |
| 25 | ¥98.72720 | ¥2,468.18 |
| 50 | ¥94.01500 | ¥4,700.75 |
| 200 | ¥85.25870 | ¥17,051.74 |
| 400 | ¥81.19275 | ¥32,477.10 |
| 600 | ¥78.90610 | ¥47,343.66 |
| 1,000 | ¥76.11688 | ¥76,116.88 |





