
CDM1216-05A-FT-R16-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1216-05A-FT-R16-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1216-05A-FT-R16-67 |
Description | 5 PIN, PANEL MOUNT, SOLDER TERMI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 60V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.44000 | ¥127.44 |
| 10 | ¥108.32900 | ¥1,083.29 |
| 30 | ¥100.24333 | ¥3,007.30 |
| 60 | ¥95.45783 | ¥5,727.47 |
| 120 | ¥90.90383 | ¥10,908.46 |
| 270 | ¥85.85207 | ¥23,180.06 |
| 510 | ¥82.08912 | ¥41,865.45 |
| 1,020 | ¥78.17676 | ¥79,740.30 |








