4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM1215-04A-MT-R9-67

DigiKey Part Number
2223-CDM1215-04A-MT-R9-67-ND
Manufacturer
Manufacturer Product Number
CDM1215-04A-MT-R9-67
Description
4 PIN, PANEL MOUNT, SOLDER TERMI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Tray
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
4
Shielding
Shell Size - Insert
M12-4
Current Rating (Amps)
4A
Mounting Type
Panel Mount
Voltage Rating
250V
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-25°C ~ 80°C
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Threaded
Insert Material
Polyamide (PA66), Nylon 6/6
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥78.01967¥11,702.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.