5 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM1204-05A-FP-F9-67

DigiKey Part Number
2223-CDM1204-05A-FP-F9-67-ND
Manufacturer
Manufacturer Product Number
CDM1204-05A-FP-F9-67
Description
5 PIN, PANEL MOUNT, FRONT FASTEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
CDM1204-05A-FP-F9-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Tray
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
5
Shielding
Shell Size - Insert
M12-5
Current Rating (Amps)
4A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
60V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-25°C ~ 80°C
Termination
Solder
Contact Material
Brass
Fastening Type
Threaded
Insert Material
Polyamide (PA66), Nylon 6/6
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.44000¥127.44
10¥108.32900¥1,083.29
30¥100.24333¥3,007.30
60¥95.45783¥5,727.47
120¥90.90383¥10,908.46
270¥85.85207¥23,180.06
510¥82.08912¥41,865.45
1,020¥78.17676¥79,740.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.