4 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM1201-04A-MP-F16-67

DigiKey Part Number
2223-CDM1201-04A-MP-F16-67-ND
Manufacturer
Manufacturer Product Number
CDM1201-04A-MP-F16-67
Description
4 PIN, PANEL MOUNT, PC PINS, FRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
CDM1201-04A-MP-F16-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Tray
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
4
Shielding
Shell Size - Insert
M12-4
Current Rating (Amps)
4A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
250V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-25°C ~ 80°C
Termination
Solder
Contact Material
Brass
Fastening Type
Threaded
Insert Material
Polyamide (PA66), Nylon 6/6
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.68000¥107.68
10¥91.48300¥914.83
30¥84.65433¥2,539.63
60¥80.61183¥4,836.71
120¥76.76558¥9,211.87
270¥72.49937¥19,574.83
510¥69.32137¥35,353.90
1,020¥66.01663¥67,336.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.