




CBM-A232B-121 | |
|---|---|
DigiKey Part Number | 102-4397-ND |
Manufacturer | |
Manufacturer Product Number | CBM-A232B-121 |
Description | FAN BLOWER 120X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 31.4 CFM (0.879m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-A232B-121 Models |
Category | Noise 49.6dB(A) |
Mfr | Power (Watts) 5.4 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square/Rounded - 120mm L x 120mm H | Weight 0.553 lb (250.84 g) |
Width 32.00mm | Current Rating (Amps) 0.450A |
Air Flow 31.4 CFM (0.879m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.640 in H2O (159.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥262.37000 | ¥262.37 |
| 10 | ¥210.82400 | ¥2,108.24 |
| 44 | ¥180.90205 | ¥7,959.69 |
| 88 | ¥168.17750 | ¥14,799.62 |
| 132 | ¥166.62765 | ¥21,994.85 |







