
CAF-A225S-218-300 | |
|---|---|
DigiKey Part Number | 2223-CAF-A225S-218-300-ND |
Manufacturer | |
Manufacturer Product Number | CAF-A225S-218-300 |
Description | AC FAN, 120 X 120 X 25 MM, 220 ~ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220VAC Square - 120mm L x 120mm H Sleeve 45.5 CFM (1.27m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer Same Sky (Formerly CUI Devices) | Noise 32.8dB(A) |
Series | Power (Watts) 9.70W |
Packaging Box | RPM 1700 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 220VAC | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 25.8mm | Current Rating (Amps) 0.080A |
Air Flow 45.5 CFM (1.27m³/min) | Material - Frame Aluminum |
Static Pressure 0.080 in H2O (19.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Lifetime @ Temp. 30000 Hrs @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAF-A225B-218-300 | Same Sky (Formerly CUI Devices) | 180 | 2223-CAF-A225B-218-300-ND | ¥218.64000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.58000 | ¥185.58 |
| 10 | ¥149.58600 | ¥1,495.86 |
| 25 | ¥136.26440 | ¥3,406.61 |
| 60 | ¥124.36833 | ¥7,462.10 |
| 120 | ¥115.61742 | ¥13,874.09 |
| 300 | ¥115.60343 | ¥34,681.03 |




