



AMT333S-V | |
|---|---|
DigiKey Part Number | 102-6650-ND |
Manufacturer | |
Manufacturer Product Number | AMT333S-V |
Description | ENCODER INC COMMUTATION R/A CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Programmable Commutation Right Angle |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Incremental | Termination Style Connector |
Output Type Commutation | Base Product Number |
Pulses per Revolution Programmable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥492.89000 | ¥492.89 |
| 5 | ¥414.64200 | ¥2,073.21 |
| 10 | ¥384.88600 | ¥3,848.86 |
| 25 | ¥348.82200 | ¥8,720.55 |
| 50 | ¥323.81840 | ¥16,190.92 |
| 100 | ¥314.46660 | ¥31,446.66 |



