
AMT243D-V | |
|---|---|
DigiKey Part Number | 2223-AMT243D-V-ND |
Manufacturer | |
Manufacturer Product Number | AMT243D-V |
Description | ENCODER ABSOLUTE RS-485 R/A CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 3 RS-485 Right Angle |
Datasheet | Datasheet |
Category | Pulses per Revolution 3 |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Supply 3.8V ~ 5.5V |
Series | Actuator Type Hole for Shaft |
Packaging Box | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
Encoder Type Absolute | Orientation Right Angle |
Output Type RS-485 | Termination Style Connector |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥698.98000 | ¥698.98 |
| 5 | ¥587.98000 | ¥2,939.90 |
| 10 | ¥545.80300 | ¥5,458.03 |
| 25 | ¥494.67800 | ¥12,366.95 |
| 50 | ¥476.04080 | ¥23,802.04 |


