Rotary Encoder Absolute 3 RS-485 Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT242D-V

DigiKey Part Number
2223-AMT242D-V-ND
Manufacturer
Manufacturer Product Number
AMT242D-V
Description
ENCODER ABSOLUTE RS-485 R/A CONN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute 3 RS-485 Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pulses per Revolution
3
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - Supply
3.8V ~ 5.5V
Series
Actuator Type
Hole for Shaft
Packaging
Box
Detent
No
Part Status
Active
Built in Switch
No
DigiKey Programmable
Not Verified
Mounting Type
Chassis Mount
Encoder Type
Absolute
Orientation
Right Angle
Output Type
RS-485
Termination Style
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥698.98000¥698.98
5¥587.98000¥2,939.90
10¥545.80300¥5,458.03
25¥494.67800¥12,366.95
50¥476.04080¥23,802.04
Manufacturers Standard Package