


AMT112Q-V-0100 | |
|---|---|
DigiKey Part Number | AMT112Q-V-0100-ND |
Manufacturer | |
Manufacturer Product Number | AMT112Q-V-0100 |
Description | ENC INCRE QUAD VERT TERMINAL PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 100 Quadrature Line Driver with Index (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AMT112Q-V-0100 Models |
Category | Pulses per Revolution 100 |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Supply 5V |
Series | Actuator Type 2mm ~ 8mm Open Center |
Packaging Box | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental | Orientation Vertical |
Output Type Quadrature Line Driver with Index (Incremental) | Termination Style Terminal Pins |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥309.30000 | ¥309.30 |
| 10 | ¥291.10400 | ¥2,911.04 |
| 50 | ¥263.81280 | ¥13,190.64 |
| 100 | ¥254.71590 | ¥25,471.59 |



