Rotary Encoder Incremental 2048 Quadrature with Index (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT112Q-2048-6350-S

DigiKey Part Number
2223-AMT112Q-2048-6350-S-ND
Manufacturer
Manufacturer Product Number
AMT112Q-2048-6350-S
Description
ENC INCRE QUAD VERT TERMINAL PIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 2048 Quadrature with Index (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
AMT112Q-2048-6350-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Same Sky (Formerly CUI Devices)
Actuator Type
1/4" Open Center
Series
Detent
No
Packaging
Box
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount, Motors
Encoder Type
Incremental
Orientation
Vertical
Output Type
Quadrature with Index (Incremental)
Termination Style
Terminal Pins
Pulses per Revolution
2048
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥422.02000¥422.02
5¥355.01400¥1,775.07
10¥329.54300¥3,295.43
30¥292.86800¥8,786.04
50¥277.24180¥13,862.09
100¥261.53860¥26,153.86
Manufacturers Standard Package