Similar

ACZ16BR1E-20FD1-12C | |
|---|---|
DigiKey Part Number | ACZ16BR1E-20FD1-12C-ND |
Manufacturer | |
Manufacturer Product Number | ACZ16BR1E-20FD1-12C |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 6mm Dia Flatted End |
Series | Detent Yes |
Packaging Box | Built in Switch Yes |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 100K |
Pulses per Revolution 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC11R-4215F-S0012 | Bourns Inc. | 1,296 | PEC11R-4215F-S0012-ND | ¥26.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,020 | ¥12.36989 | ¥12,617.29 |




