6.56' (2.00m) Power Cord Black JIS 8303 To IEC 320-C7 VCTF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-C7 JP

DigiKey Part Number
2223-AC-C7JP-ND
Manufacturer
Manufacturer Product Number
AC-C7 JP
Description
AC CORD JAPAN, C7 FOR C8 INLET,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black JIS 8303 To IEC 320-C7 VCTF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
VCTF
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Gauge
18 AWG
Series
Shielding
Unshielded
Packaging
Box
Length
6.56' (2.00m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
JIS 8303
Current Rating (Amps)
7A
2nd Connector
IEC 320-C7
Operating Temperature
-20°C ~ 105°C
Number of Conductors
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 522
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.52000¥29.52
10¥25.06600¥250.66
25¥23.49360¥587.34
50¥22.37040¥1,118.52
150¥20.70033¥3,105.05
300¥19.71210¥5,913.63
600¥18.77138¥11,262.83
1,050¥18.04506¥18,947.31
2,550¥16.95087¥43,224.72
Manufacturers Standard Package