1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXJ1000M16X25

DigiKey Part Number
1189-4229-ND
Manufacturer
Manufacturer Product Number
63YXJ1000M16X25
Description
CAP ALUM 1000UF 20% 63V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXJ1000M16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.147 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.73 A @ 100 kHz
Part Status
Active
Impedance
32 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 835
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.79000¥16.79
10¥10.94100¥109.41
50¥8.51980¥425.99
100¥7.75310¥775.31
600¥6.31897¥3,791.38
1,200¥5.92380¥7,108.56
3,000¥5.50233¥16,506.99
5,400¥5.28166¥28,520.96
Manufacturers Standard Package