
63YXF10MEFCT15X11 | |
|---|---|
DigiKey Part Number | 1189-3783-1-ND - Cut Tape (CT) 1189-3783-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXF10MEFCT15X11 |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXF10MEFCT15X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36.54 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 87 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 2.3 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ10MT15X11 | Rubycon | 0 | 100YXJ10MT15X11-ND | ¥0.49065 | Upgrade |
| 100YXJ10MTA5X11 | Rubycon | 0 | 100YXJ10MTA5X11-ND | ¥0.49065 | Upgrade |
| 63YXM10MEFCT15X11 | Rubycon | 0 | 63YXM10MEFCT15X11-ND | ¥0.52985 | Parametric Equivalent |
| EEU-EB1J100SB | Panasonic Industry | 4,917 | P19615CT-ND | ¥3.06000 | Direct |
| EEU-EB1J100SH | Panasonic Industry | 10,331 | P19616CT-ND | ¥3.06000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.12500 | ¥11.25 |
| 50 | ¥0.81380 | ¥40.69 |
| 100 | ¥0.71200 | ¥71.20 |
| 500 | ¥0.53754 | ¥268.77 |
| 1,000 | ¥0.48221 | ¥482.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.43607 | ¥872.14 |
| 4,000 | ¥0.39763 | ¥1,590.52 |
| 6,000 | ¥0.37825 | ¥2,269.50 |
| 10,000 | ¥0.35660 | ¥3,566.00 |
| 14,000 | ¥0.34387 | ¥4,814.18 |
| 20,000 | ¥0.33158 | ¥6,631.60 |

