
63SEV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2501-2-ND - Tape & Reel (TR) 1189-2501-1-ND - Cut Tape (CT) 1189-2501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SEV100M10X10.5 |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SEV100M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 288 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥5.93800 | ¥59.38 |
| 50 | ¥4.51540 | ¥225.77 |
| 100 | ¥4.06470 | ¥406.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.28732 | ¥1,643.66 |
| 1,000 | ¥3.04228 | ¥3,042.28 |
| 1,500 | ¥2.91865 | ¥4,377.98 |
| 2,500 | ¥2.78074 | ¥6,951.85 |
| 3,500 | ¥2.69966 | ¥9,448.81 |
| 5,000 | ¥2.62136 | ¥13,106.80 |

